
0803927 | |
|---|---|
DigiKey Part Number | 277-16953-ND |
Manufacturer | |
Manufacturer Product Number | 0803927 |
Description | LABEL HEAT SHRINKABLE CONTIN WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable, Continuous Label 0.20" W x 70.87" L (5.0mm x 1.8m); Cable O.D. 0.06" ~ 0.13" (1.6mm ~ 3.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0803927 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable, Continuous | |
Label Size | 0.20" W x 70.87" L (5.0mm x 1.8m); Cable O.D. 0.06" ~ 0.13" (1.6mm ~ 3.2mm) | |
Color | White | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 843,91000 Kč | 843,91 Kč |
| Unit Price without VAT: | 843,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 021,13110 Kč |






