White Standard, Continuous Label 0.39" W x 236.22" L (10.0mm x 6.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0803933

DigiKey Part Number
277-12096-ND
Manufacturer
Manufacturer Product Number
0803933
Description
LABEL STANDARD CONTIN WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Standard, Continuous Label 0.39" W x 236.22" L (10.0mm x 6.0m)
Datasheet
 Datasheet
EDA/CAD Models
0803933 Models
Product Attributes
Filter Similar Products
Category
Label Size
0.39" W x 236.22" L (10.0mm x 6.0m)
Manufacturer
Phoenix Contact
Color
White
Series
Material
Polyamide (PA), Nylon, Halogen Free
Packaging
Bulk
For Use With/Related Products
Thermal Transfer Printer
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Label Type
Standard, Continuous
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1713,09000 Kč713,09 Kč
Manufacturers Standard Package
Unit Price without VAT:713,09000 Kč
Unit Price with VAT:862,83890 Kč