
0803926 | |
|---|---|
DigiKey Part Number | 277-12574-ND |
Manufacturer | |
Manufacturer Product Number | 0803926 |
Description | LABEL HEAT SHRINKABLE CONTIN WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable, Continuous Label 0.63" W x 70.87" L (16.0mm x 1.8m); Cable O.D. 0.13" ~ 0.37" (3.2mm ~ 9.5mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0803926 Models |
Category | Label Size 0.63" W x 70.87" L (16.0mm x 1.8m); Cable O.D. 0.13" ~ 0.37" (3.2mm ~ 9.5mm) |
Manufacturer Phoenix Contact | Color White |
Series | Material Polyolefin (PO), Halogen Free |
Packaging Bulk | For Use With/Related Products Thermal Transfer Printer |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable, Continuous | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 121,82000 Kč | 1 121,82 Kč |
| Unit Price without VAT: | 1 121,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 357,40220 Kč |





