Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AA120U-120B-R | |
|---|---|
DigiKey Part Number | 993-AA120U-120B-R-ND |
Manufacturer | |
Manufacturer Product Number | AA120U-120B-R |
Description | 120W C14 POWER DESKTOP ADAPTER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12V 108 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 9A | |
Power (Watts) | 108 W | |
No Load Power Consumption | 73.8mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 39" (1.00m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.90" L x 2.56" W x 1.38" H (150.0mm x 65.0mm x 35.0mm) | |
Approval Agency | CE, cULus, UKCA | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 898,71000 Kč | 898,71 Kč |
| 10 | 818,92200 Kč | 8 189,22 Kč |
| 25 | 773,35640 Kč | 19 333,91 Kč |
| 50 | 751,31260 Kč | 37 565,63 Kč |
| 100 | 716,55680 Kč | 71 655,68 Kč |
| Unit Price without VAT: | 898,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 087,43910 Kč |















