12V 140 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V 140 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Industrial Power Supply Product Range Overview Video

DT150PW120D

DigiKey Part Number
285-2466-ND
Manufacturer
Manufacturer Product Number
DT150PW120D
Description
AC/DC DESKTOP ADAPTER 12V 140W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12V 140 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
140 W
Manufacturer
TDK-Lambda
Applications
ITE (Commercial)
Series
Efficiency
Level VI
Packaging
Bulk
Operating Temperature
0°C ~ 60°C
Part Status
Active
Output Connector
Power DIN, 4 Pin
Region Utilized
International
Cord Length
41.34" (1.05m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord (Sold Separately)
Size / Dimension
6.70" L x 3.35" W x 1.73" H (170.0mm x 85.0mm x 44.0mm)
Voltage - Input
90 ~ 264 VAC
Weight
1.8 lbs (816.5 g)
Voltage - Output
12V
Base Product Number
Current - Output (Max)
11.67A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 214
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 479,02000 Kč2 479,02 Kč
102 198,82700 Kč21 988,27 Kč
252 096,33120 Kč52 408,28 Kč
502 021,98140 Kč101 099,07 Kč
1001 953,86810 Kč195 386,81 Kč
Manufacturers Standard Package
Unit Price without VAT:2 479,02000 Kč
Unit Price with VAT:2 999,61420 Kč