12V 108 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6R120D-120

DigiKey Part Number
2103-L6R120D-120-ND
Manufacturer
Manufacturer Product Number
L6R120D-120
Description
AC/DC DESKTOP ADAPTER 12V 108W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12V 108 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
210mW (Max)
Manufacturer
Tri-Mag, LLC
Applications
ITE (Commercial)
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Power DIN, 4 Pin
Region Utilized
International
Cord Length
39.4" (1.00m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord (Sold Separately)
Size / Dimension
6.61" L x 2.60" W x 1.54" H (168.0mm x 66.0mm x 39.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE, cULus, EN, FCC, TUV
Voltage - Output
12V
Standard Number
62368-1
Current - Output (Max)
9A
Weight
1.301 lb (590.0 g)
Power (Watts)
108 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 116
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 895,49000 Kč1 895,49 Kč
51 769,16600 Kč8 845,83 Kč
Manufacturers Standard Package
Unit Price without VAT:1 895,49000 Kč
Unit Price with VAT:2 293,54290 Kč