Parametric Equivalent

DTM165PW120C | |
|---|---|
DigiKey Part Number | 285-2422-ND |
Manufacturer | |
Manufacturer Product Number | DTM165PW120C |
Description | AC/DC DESKTOP ADAPTER 12V 160W |
Customer Reference | |
Detailed Description | 12V 160 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 160 W |
Manufacturer TDK-Lambda | Applications Medical |
Series | Efficiency Level V |
Packaging Bulk | Operating Temperature 0°C ~ 60°C |
Part Status Not For New Designs | Output Connector Power DIN, 4 Pin |
Region Utilized International | Cord Length 41.34" (1.05m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 6.69" L x 3.35" W x 1.73" H (170.0mm x 85.0mm x 44.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 12V | Weight 1.8 lbs (816.5 g) |
Current - Output (Max) 13.33A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TEAMD180-12 | TT Electronics/Power Partners Inc. | 0 | 3989-TEAMD180-12-ND | 1 618,95000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 346,17000 Kč | 4 346,17 Kč |
| 10 | 3 712,04700 Kč | 37 120,47 Kč |
| Unit Price without VAT: | 4 346,17000 Kč |
|---|---|
| Unit Price with VAT: | 5 258,86570 Kč |













