
TEAMD180-12 | |
|---|---|
DigiKey Part Number | 3989-TEAMD180-12-ND |
Manufacturer | |
Manufacturer Product Number | TEAMD180-12 |
Description | AC/DC DESKTOP ADAPTER 12V 170W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12V 170 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 170 W |
Manufacturer TT Electronics/Power Partners Inc. | No Load Power Consumption 210mW (Max) |
Series | Applications ITE (Commercial), Medical |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Region Utilized International | Output Connector Power DIN, 4 Pin |
Form Desktop (Class I) | Cord Length 47" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.96" L x 2.98" W x 1.00" H (151.3mm x 75.6mm x 25.4mm) |
Voltage - Output 12V | Approval Agency CB, CE, cULus, UKCA |
Current - Output (Max) 14.16A | Standard Number 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 618,95000 Kč | 1 618,95 Kč |
| 5 | 1 488,67400 Kč | 7 443,37 Kč |
| 10 | 1 435,88500 Kč | 14 358,85 Kč |
| 25 | 1 368,95200 Kč | 34 223,80 Kč |
| 50 | 1 320,39620 Kč | 66 019,81 Kč |
| 100 | 1 273,56230 Kč | 127 356,23 Kč |
| Unit Price without VAT: | 1 618,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 958,92950 Kč |

