Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L6R160D-120 | |
|---|---|
DigiKey Part Number | 2103-L6R160D-120-ND |
Manufacturer | |
Manufacturer Product Number | L6R160D-120 |
Description | AC/DC DESKTOP ADAPTER 12V 150W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 150 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.89" L x 2.91" W x 1.65" H (175.0mm x 74.0mm x 42.0mm) | |
Approval Agency | CE, cULus, EN, FCC, TUV | |
Standard Number | 62368-1 | |
Weight | 1.543 lb (700.0 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1 766,71964 Kč | 441 679,91 Kč |
| Unit Price without VAT: | 1 766,71964 Kč |
|---|---|
| Unit Price with VAT: | 2 137,73076 Kč |




















