
PPL200U-120 | |
|---|---|
DigiKey Part Number | 993-1473-ND |
Manufacturer | |
Manufacturer Product Number | PPL200U-120 |
Description | AC/DC DESKTOP ADAPTER 12V 192W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 192 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 16A | |
Power (Watts) | 192 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.21" L x 3.19" W x 1.67" H (183.2mm x 81.0mm x 42.3mm) | |
Approval Agency | cULus, IEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 804,15000 Kč | 1 804,15 Kč |
| 10 | 1 778,53100 Kč | 17 785,31 Kč |
| 25 | 1 745,15200 Kč | 43 628,80 Kč |
| 50 | 1 655,91060 Kč | 82 795,53 Kč |
| 100 | 1 611,80650 Kč | 161 180,65 Kč |
| Unit Price without VAT: | 1 804,15000 Kč |
|---|---|
| Unit Price with VAT: | 2 183,02150 Kč |
















