
15DYS6150-1201000P | |
|---|---|
DigiKey Part Number | 2882-15DYS6150-1201000P-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS6150-1201000P |
Description | AC/DC DESKTOP ADAPTER 12V 120W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | 15DYS6150-1201000P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 10A | |
Power (Watts) | 120 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.79" L x 2.80" W x 1.46" H (172.5mm x 71.0mm x 37.0mm) | |
Approval Agency | CE, GS, SAA, UL | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 373,48000 Kč | 1 373,48 Kč |
| 5 | 1 262,90400 Kč | 6 314,52 Kč |
| 10 | 1 218,11500 Kč | 12 181,15 Kč |
| 25 | 1 161,33200 Kč | 29 033,30 Kč |
| 50 | 1 120,14260 Kč | 56 007,13 Kč |
| 100 | 1 080,41220 Kč | 108 041,22 Kč |
| Unit Price without VAT: | 1 373,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 661,91080 Kč |


