Grommet 0.315" ~ 0.374" (8.00mm ~ 9.50mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFE 54P 9

DigiKey Part Number
2081-UFE54P9-ND
Manufacturer
Manufacturer Product Number
UFE 54P 9
Description
PG 21 KAD 9,5- 6,5MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Grommet 0.315" ~ 0.374" (8.00mm ~ 9.50mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pflitsch
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
0.315" ~ 0.374" (8.00mm ~ 9.50mm)
Features
-
Material
Thermoplastic Elastomer (TPE)
Color
Natural
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
189,66000 Kč89,66 Kč
1076,20200 Kč762,02 Kč
2571,43520 Kč1 785,88 Kč
5068,01680 Kč3 400,84 Kč
10064,77040 Kč6 477,04 Kč
25060,71444 Kč15 178,61 Kč
50057,81674 Kč28 908,37 Kč
1 00055,05886 Kč55 058,86 Kč
2 50051,61544 Kč129 038,60 Kč
Manufacturers Standard Package
Unit Price without VAT:89,66000 Kč
Unit Price with VAT:108,48860 Kč