


Category | Thread Length 0.433" (11.00mm) |
Manufacturer Pflitsch | Material Zinc |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Cable Gland - Splittable Body | Base Product Number |
Thread Size M25x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 378,78000 Kč | 2 378,78 Kč |
| 10 | 2 022,06600 Kč | 20 220,66 Kč |
| 30 | 1 871,37800 Kč | 56 141,34 Kč |
| 50 | 1 805,22280 Kč | 90 261,14 Kč |
| 100 | 1 719,18560 Kč | 171 918,56 Kč |
| Unit Price without VAT: | 2 378,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 878,32380 Kč |




