Cable Gland - Splittable Body Polycarbonate (PC) M25x1.5 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USG 22554 PC

DigiKey Part Number
2081-USG22554PC-ND
Manufacturer
Manufacturer Product Number
USG 22554 PC
Description
CABLE GLAND M25 PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Gland - Splittable Body Polycarbonate (PC) M25x1.5 Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.433" (11.00mm)
Manufacturer
Pflitsch
Material
Polycarbonate (PC)
Series
Color
Gray
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Operating Temperature
-20°C ~ 80°C
Type
Cable Gland - Splittable Body
Base Product Number
Thread Size
M25x1.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 689
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1721,70000 Kč721,70 Kč
10613,33100 Kč6 133,31 Kč
30567,59000 Kč17 027,70 Kč
50547,50600 Kč27 375,30 Kč
100521,39500 Kč52 139,50 Kč
250488,78976 Kč122 197,44 Kč
Manufacturers Standard Package
Unit Price without VAT:721,70000 Kč
Unit Price with VAT:873,25700 Kč