Grommet 0.472" ~ 0.591" (12.00mm ~ 15.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFE 54P16

DigiKey Part Number
2081-UFE54P16-ND
Manufacturer
Manufacturer Product Number
UFE 54P16
Description
PG 21 KAD 15,0- 12,0MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Grommet 0.472" ~ 0.591" (12.00mm ~ 15.00mm) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Cable, Wires
Manufacturer
Pflitsch
Diameter - Inside
0.472" ~ 0.591" (12.00mm ~ 15.00mm)
Series
Material
Thermoplastic Elastomer (TPE)
Packaging
Bulk
Color
Natural
Part Status
Active
Base Product Number
Bushing, Grommet Type
Grommet
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,36000 Kč45,36 Kč
1038,55200 Kč385,52 Kč
2536,13320 Kč903,33 Kč
5034,41160 Kč1 720,58 Kč
10032,76530 Kč3 276,53 Kč
25030,71252 Kč7 678,13 Kč
50029,24644 Kč14 623,22 Kč
1 00027,85049 Kč27 850,49 Kč
2 50026,10799 Kč65 269,98 Kč
Manufacturers Standard Package
Unit Price without VAT:45,36000 Kč
Unit Price with VAT:54,88560 Kč