Grommet 0.354" ~ 0.433" (9.00mm ~ 11.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFE 54P11

DigiKey Part Number
2081-UFE54P11-ND
Manufacturer
Manufacturer Product Number
UFE 54P11
Description
PG 21 KAD 11,0- 9,0MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Grommet 0.354" ~ 0.433" (9.00mm ~ 11.00mm) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Cable, Wires
Manufacturer
Pflitsch
Diameter - Inside
0.354" ~ 0.433" (9.00mm ~ 11.00mm)
Series
Material
Thermoplastic Elastomer (TPE)
Packaging
Bulk
Color
Natural
Part Status
Active
Base Product Number
Bushing, Grommet Type
Grommet
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 624
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,30000 Kč51,30 Kč
1043,67100 Kč436,71 Kč
2540,93520 Kč1 023,38 Kč
5038,97480 Kč1 948,74 Kč
10037,11240 Kč3 711,24 Kč
25034,78780 Kč8 696,95 Kč
50033,12688 Kč16 563,44 Kč
1 00031,54624 Kč31 546,24 Kč
2 50029,57226 Kč73 930,65 Kč
Manufacturers Standard Package
Unit Price without VAT:51,30000 Kč
Unit Price with VAT:62,07300 Kč