
Category | Thread Length 0.394" (10.00mm) |
Manufacturer Pflitsch | Material Polycarbonate (PC) |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Cable Gland - Splittable Body | Base Product Number |
Thread Size M20x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 836,77000 Kč | 836,77 Kč |
| 10 | 711,26500 Kč | 7 112,65 Kč |
| 30 | 658,23133 Kč | 19 746,94 Kč |
| 50 | 634,94600 Kč | 31 747,30 Kč |
| 100 | 604,66890 Kč | 60 466,89 Kč |
| 250 | 566,85948 Kč | 141 714,87 Kč |
| Unit Price without VAT: | 836,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 012,49170 Kč |











