Grommet Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFE 54PM1X7

DigiKey Part Number
2081-UFE54PM1X7-ND
Manufacturer
Manufacturer Product Number
UFE 54PM1X7
Description
PG 21 1X7MM U 20.2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Grommet Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pflitsch
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
-
Features
-
Material
Thermoplastic Elastomer (TPE)
Color
Natural
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
189,66000 Kč89,66 Kč
1076,22300 Kč762,23 Kč
2571,43520 Kč1 785,88 Kč
5068,02520 Kč3 401,26 Kč
10064,77460 Kč6 477,46 Kč
25060,71864 Kč15 179,66 Kč
50057,82094 Kč28 910,47 Kč
1 00055,06306 Kč55 063,06 Kč
2 50051,61896 Kč129 047,40 Kč
Manufacturers Standard Package
Unit Price without VAT:89,66000 Kč
Unit Price with VAT:108,48860 Kč