Single Board Computer 1.33GHz 2 Core 2GB RAM Marvell Armada 385 ARM Cortex-A9, ARMv7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRN.000.025-0012

DigiKey Part Number
4512-PRN.000.025-0012-ND
Manufacturer
Manufacturer Product Number
PRN.000.025-0012
Description
SBC 1.33GHZ 2 CORE 2GB RAM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.33GHz 2 Core 2GB RAM Marvell Armada 385 ARM Cortex-A9, ARMv7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Perinet
Series
Packaging
Box
Part Status
Active
Core Processor
Marvell Armada 385 ARM Cortex-A9, ARMv7
Speed
1.33GHz
Number of Cores
2
Power (Watts)
15W
Cooling Type
-
Size / Dimension
5.197" x 3.386" (132.00mm x 86.00mm)
Form Factor
-
Expansion Site/Bus
-
RAM Capacity/Installed
2GB
Storage Interface
eMMC, SD
Video Outputs
-
Ethernet
100 Mbps
USB
USB 2.0 (1), USB 3.0 (1)
Digital I/O Lines
10
Analog Input:Output
-
Watchdog Timer
No
Contents
-
Operating Temperature
-25°C ~ 75°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
813 711,72000 Kč109 693,76 Kč
Unit Price without VAT:13 711,72000 Kč
Unit Price with VAT:16 591,18120 Kč