
RPC-M8-MS-FS-4CON-P-05SH | |
|---|---|
DigiKey Part Number | 17-RPC-M8-MS-FS-4CON-P-05SH-ND |
Manufacturer | |
Manufacturer Product Number | RPC-M8-MS-FS-4CON-P-05SH |
Description | CIRC CBL 4POS RCPT TO PLUG 1.64' |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M8 | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 473,85000 Kč | 1 473,85 Kč |
| 10 | 1 252,72000 Kč | 12 527,20 Kč |
| 25 | 1 174,33400 Kč | 29 358,35 Kč |
| 50 | 1 118,33660 Kč | 55 916,83 Kč |
| 100 | 1 065,02490 Kč | 106 502,49 Kč |
| Unit Price without VAT: | 1 473,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 783,35850 Kč |













