
Category | Copper Type 1000 |
Manufacturer Perinet | Voltage - Input 21.6V ~ 26.4V |
Series | Connector Type M8 |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Ingress Protection IP67 |
Configuration Fixed | Operating Temperature -40°C ~ 70°C |
Copper Ports 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 297,38000 Kč | 5 297,38 Kč |
| 5 | 4 651,14000 Kč | 23 255,70 Kč |
| 10 | 4 413,52800 Kč | 44 135,28 Kč |
| Unit Price without VAT: | 5 297,38000 Kč |
|---|---|
| Unit Price with VAT: | 6 409,82980 Kč |


















