
Category | 2nd Connector Gender Female Sockets |
Manufacturer Perinet | 2nd Connector Number of Positions 4 |
Series | 2nd Connector Number of Positions Loaded All |
Packaging Bag | 2nd Connector Shell Size - Insert M8 |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 16.40' (5.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M8 | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 858,11000 Kč | 1 858,11 Kč |
| 10 | 1 579,47000 Kč | 15 794,70 Kč |
| 25 | 1 480,64440 Kč | 37 016,11 Kč |
| 50 | 1 410,05760 Kč | 70 502,88 Kč |
| 100 | 1 342,84520 Kč | 134 284,52 Kč |
| Unit Price without VAT: | 1 858,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 248,31310 Kč |
















