Circular Cable Assembly Unshielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 16.40' (5.00m)
HARTING - M8 D-coded
M8 Connectors

21348100481050

DigiKey Part Number
1195-6386-ND
Manufacturer
Manufacturer Product Number
21348100481050
Description
CIRC CBL 4POS PLUG TO WIRE 16.4'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
EDA/CAD Models
21348100481050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
2nd Connector Type
Wire Leads
Series
Length
16.40' (5.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Gray
1st Connector Number of Positions
4
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M8
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1372,08000 Kč372,08 Kč
10316,29300 Kč3 162,93 Kč
25296,48320 Kč7 412,08 Kč
50282,33080 Kč14 116,54 Kč
100268,86050 Kč26 886,05 Kč
250252,04152 Kč63 010,38 Kč
500240,02520 Kč120 012,60 Kč
Manufacturers Standard Package
Unit Price without VAT:372,08000 Kč
Unit Price with VAT:450,21680 Kč
Alternate Length
CIRC CBL 4POS PLUG TO WIRE 1.64'
In-Stock: 6
Unit Price: 262,27000 Kč
CIRC CBL 4POS PLUG TO WIRE 3.28'
In-Stock: 68
Unit Price: 268,77000 Kč
CIRC CBL 4POS PLUG TO WIRE 6.56'
In-Stock: 4
Unit Price: 279,69000 Kč
CIRC CBL 4POS PLUG TO WIRE 32.8'
In-Stock: 10
Unit Price: 518,02000 Kč
CIRC CBL 4POS PLUG TO WIRE 4.92'
In-Stock: 0
Unit Price: 233,62400 Kč