



21348100481100 | |
|---|---|
DigiKey Part Number | 1195-6387-ND |
Manufacturer | |
Manufacturer Product Number | 21348100481100 |
Description | CIRC CBL 4POS PLUG TO WIRE 32.8' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 21348100481100 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Series | Length 32.8' (10.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,02000 Kč | 518,02 Kč |
| 10 | 440,18100 Kč | 4 401,81 Kč |
| 25 | 412,61080 Kč | 10 315,27 Kč |
| 50 | 392,92720 Kč | 19 646,36 Kč |
| 100 | 374,18230 Kč | 37 418,23 Kč |
| 250 | 350,77916 Kč | 87 694,79 Kč |
| 500 | 334,06096 Kč | 167 030,48 Kč |
| Unit Price without VAT: | 518,02000 Kč |
|---|---|
| Unit Price with VAT: | 626,80420 Kč |







