
PRN.000.011 | |
|---|---|
DigiKey Part Number | 4512-PRN.000.011-ND |
Manufacturer | |
Manufacturer Product Number | PRN.000.011 |
Description | PERILINE HYBRID SPE CABLE ASY. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly 6.56' (2.00m) |
Category | 2nd Connector Type Receptacle |
Manufacturer Perinet | 2nd Connector Gender Female Sockets |
Series | 2nd Connector Number of Positions 4 |
Packaging Bag | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Plug | Length 6.56' (2.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 368,02000 Kč | 1 368,02 Kč |
| 5 | 1 257,31800 Kč | 6 286,59 Kč |
| 10 | 1 212,38300 Kč | 12 123,83 Kč |
| 25 | 1 155,46120 Kč | 28 886,53 Kč |
| 50 | 1 114,19160 Kč | 55 709,58 Kč |
| 100 | 1 074,39630 Kč | 107 439,63 Kč |
| Unit Price without VAT: | 1 368,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 655,30420 Kč |














