
RPC-M8-MS-FS-4CON-P-10SH | |
|---|---|
DigiKey Part Number | 17-RPC-M8-MS-FS-4CON-P-10SH-ND |
Manufacturer | |
Manufacturer Product Number | RPC-M8-MS-FS-4CON-P-10SH |
Description | CIRC CBL 4POS RCPT TO PLUG 32.8' |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M8 | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 32.8' (10.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 357,16000 Kč | 3 357,16 Kč |
| 10 | 2 853,92200 Kč | 28 539,22 Kč |
| 25 | 2 675,46440 Kč | 66 886,61 Kč |
| 50 | 2 553,88180 Kč | 127 694,09 Kč |
| Unit Price without VAT: | 3 357,16000 Kč |
|---|---|
| Unit Price with VAT: | 4 062,16360 Kč |













