7.98 Ohms Woofer Speaker 250 W 70 Hz ~ 700 Hz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.98 Ohms Woofer Speaker 250 W 70 Hz ~ 700 Hz Top Round
FSL-1020R02-08 bottom

FSL-1020R02-08S

DigiKey Part Number
FSL-1020R02-08S-ND
Manufacturer
Manufacturer Product Number
FSL-1020R02-08S
Description
SPEAKR 7.98OHM 250W TOP 96.4DB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
7.98 Ohms Woofer Speaker 250 W 70 Hz ~ 700 Hz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Peerless by Tymphany
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
Woofer
Frequency Range
70 Hz ~ 700 Hz
Frequency - Self Resonant
67.69Hz
Impedance
7.98 Ohms
Efficiency - dBA
96.40
Efficiency - Testing
1W/1M
Efficiency - Type
Half Space Sensitivity
Power - Rated
250 W
Port Location
Top
Shape
Round
Material - Cone
Paper
Material - Magnet
Ferrite
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
10.122" Dia (257.10mm)
Height - Seated (Max)
3.778" (95.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 161,40000 Kč1 161,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1 161,40000 Kč
Unit Price with VAT:1 405,29400 Kč