
PE7468-10 | |
|---|---|
DigiKey Part Number | 6099-PE7468-10-ND |
Manufacturer | |
Manufacturer Product Number | PE7468-10 |
Description | 10 dB Fixed Attenuator, N Male t |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 12 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 12 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 321,50000 Kč | 2 321,50 Kč |
| 10 | 2 044,34000 Kč | 20 443,40 Kč |
| 25 | 1 948,50480 Kč | 48 712,62 Kč |
| 100 | 1 817,33000 Kč | 181 733,00 Kč |
| Unit Price without VAT: | 2 321,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 809,01500 Kč |









