
62_TNC-0-0-1/-33_-E | |
|---|---|
DigiKey Part Number | 3628-62_TNC-0-0-1/-33_-E-ND |
Manufacturer | |
Manufacturer Product Number | 62_TNC-0-0-1/-33_-E |
Description | CONN CAPPROTECTIVE TNC JACKS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For TNC Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | TNC | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | TNC Jacks | |
Body Material | - | |
Body Finish | - | |
Features | Chain | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,85000 Kč | 417,85 Kč |
| 10 | 355,19300 Kč | 3 551,93 Kč |
| 25 | 332,95520 Kč | 8 323,88 Kč |
| 50 | 317,06180 Kč | 15 853,09 Kč |
| 100 | 301,93500 Kč | 30 193,50 Kč |
| 250 | 283,04888 Kč | 70 762,22 Kč |
| 500 | 269,55644 Kč | 134 778,22 Kč |
| Unit Price without VAT: | 417,85000 Kč |
|---|---|
| Unit Price with VAT: | 505,59850 Kč |











