
BW-S10-2W263A+ | |
|---|---|
DigiKey Part Number | 3157-BW-S10-2W263A+-ND |
Manufacturer | |
Manufacturer Product Number | BW-S10-2W263A+ |
Description | 10 DB FXD ATTN, DC - 26000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 26 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 26 GHz |
Manufacturer Mini-Circuits | Power (Watts) 2W |
Series | Impedance 50 Ohms |
Packaging Box | Package / Case SMA In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 10dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 912,92000 Kč | 1 912,92 Kč |
| 50 | 1 860,35140 Kč | 93 017,57 Kč |
| 100 | 1 806,93250 Kč | 180 693,25 Kč |
| Unit Price without VAT: | 1 912,92000 Kč |
|---|---|
| Unit Price with VAT: | 2 314,63320 Kč |







