SA26B-30 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 2 439,97000 Kč
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: 8 419,99000 Kč
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: 5 661,06000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 4 531,37000 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 5 448,12440 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 9 042,04960 Kč
Datasheet

Parametric Equivalent


Pasternack
In Stock: 2
Unit Price: 4 118,34000 Kč
Datasheet

Parametric Equivalent


Pasternack
In Stock: 2
Unit Price: 5 250,55000 Kč
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 2 754,52000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 11 437,82000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 14 851,68000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 6 764,88400 Kč
Datasheet
RF Attenuators 30dB 0 Hz ~ 26 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA26B-30

DigiKey Part Number
5328-SA26B-30-ND
Manufacturer
Manufacturer Product Number
SA26B-30
Description
FXD ATTN PLUG-JACK SMA SS 1.4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 30dB 0 Hz ~ 26 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 26 GHz
Manufacturer
Fairview Microwave
Power (Watts)
2W
Packaging
Bag
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Attenuation Value
30dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMAT7487-30Fairview Microwave05328-FMAT7487-30-ND2 439,97000 KčParametric Equivalent
2682-6460-30-CRYOAmphenol XMA105984-2682-6460-30-CRYO-ND8 419,99000 KčParametric Equivalent
2782-6426-30Amphenol XMA105984-2782-6426-30-ND5 661,06000 KčParametric Equivalent
6630_SMA-50-3/199_NEHuber+Suhner, Inc.03628-6630_SMA-50-3/199_NE-ND4 531,37000 KčParametric Equivalent
M3933/30-35NAmphenol SV Microwave0M3933/30-35N-ND5 448,12440 KčParametric Equivalent
Available To Order
Factory Stock: 4
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 192,25000 Kč4 192,25 Kč
103 563,84400 Kč35 638,44 Kč
253 341,00840 Kč83 525,21 Kč
503 181,79340 Kč159 089,67 Kč
Manufacturers Standard Package
Unit Price without VAT:4 192,25000 Kč
Unit Price with VAT:5 072,62250 Kč