Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R413830121 | |
|---|---|
DigiKey Part Number | 2201-R413830121-ND |
Manufacturer | |
Manufacturer Product Number | R413830121 |
Description | ATTENUATOR: SMA1.14 30DB 26.5GHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 26.5 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 26.5 GHz |
Manufacturer Radiall USA, Inc. | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 30dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R413230150 | Radiall USA, Inc. | 0 | 2201-R413230150-ND | 11 437,82000 Kč | Parametric Equivalent |
| R413330150 | Radiall USA, Inc. | 0 | 2201-R413330150-ND | 14 851,68000 Kč | Parametric Equivalent |
| 2682-6460-30-CRYO | Amphenol XMA | 10 | 5984-2682-6460-30-CRYO-ND | 8 419,99000 Kč | Parametric Equivalent |
| 6630_SMA-50-3/199_NE | Huber+Suhner, Inc. | 0 | 3628-6630_SMA-50-3/199_NE-ND | 4 531,37000 Kč | Parametric Equivalent |
| FMAT7487-30 | Fairview Microwave | 0 | 5328-FMAT7487-30-ND | 2 439,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 6 764,88400 Kč | 33 824,42 Kč |
| Unit Price without VAT: | 6 764,88400 Kč |
|---|---|
| Unit Price with VAT: | 8 185,50964 Kč |








