Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMAT7487-30 | |
|---|---|
DigiKey Part Number | 5328-FMAT7487-30-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7487-30 |
Description | 30 DB FIXED ATTENUATOR SMA MALE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 26.5 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 26.5 GHz |
Manufacturer Fairview Microwave | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 30dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2682-6460-30-CRYO | Amphenol XMA | 10 | 5984-2682-6460-30-CRYO-ND | 8 419,99000 Kč | Parametric Equivalent |
| 6630_SMA-50-3/199_NE | Huber+Suhner, Inc. | 0 | 3628-6630_SMA-50-3/199_NE-ND | 4 531,37000 Kč | Parametric Equivalent |
| M3933/30-35N | Amphenol SV Microwave | 0 | M3933/30-35N-ND | 5 448,12440 Kč | Parametric Equivalent |
| M3933/30-35S | Amphenol SV Microwave | 0 | M3933/30-35S-ND | 9 042,04960 Kč | Parametric Equivalent |
| PE7487-30 | Pasternack | 0 | 6099-PE7487-30-ND | 2 754,52000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 439,97000 Kč | 2 439,97 Kč |
| Unit Price without VAT: | 2 439,97000 Kč |
|---|---|
| Unit Price with VAT: | 2 952,36370 Kč |








