
PE7087-30 | |
|---|---|
DigiKey Part Number | 6099-PE7087-30-ND |
Manufacturer | |
Manufacturer Product Number | PE7087-30 |
Description | 30 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 26 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 26 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 30dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 250,55000 Kč | 5 250,55 Kč |
| 10 | 4 648,30600 Kč | 46 483,06 Kč |
| 25 | 4 440,28760 Kč | 111 007,19 Kč |
| Unit Price without VAT: | 5 250,55000 Kč |
|---|---|
| Unit Price with VAT: | 6 353,16550 Kč |

