61_TNC-0-0-1/-33_-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61_TNC-0-0-1/-33_-E

DigiKey Part Number
3628-61_TNC-0-0-1/-33_-E-ND
Manufacturer
Manufacturer Product Number
61_TNC-0-0-1/-33_-E
Description
CONN CAP (COVER) TNC JACKS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For TNC Jacks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
TNC
Accessory Type
Cap (Cover)
For Use With/Related Products
TNC Jacks
Body Material
-
Body Finish
-
Features
Chain
Color
-
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1426,39000 Kč426,39 Kč
10362,29600 Kč3 622,96 Kč
25339,61240 Kč8 490,31 Kč
50323,40240 Kč16 170,12 Kč
100307,97360 Kč30 797,36 Kč
250288,70964 Kč72 177,41 Kč
500274,94600 Kč137 473,00 Kč
Manufacturers Standard Package
Unit Price without VAT:426,39000 Kč
Unit Price with VAT:515,93190 Kč