
61_N-0-0-1/--3_-E | |
|---|---|
DigiKey Part Number | 3628-61_N-0-0-1/--3_-E-ND |
Manufacturer | |
Manufacturer Product Number | 61_N-0-0-1/--3_-E |
Description | CONN CAPPROTECTIVE N TYPE PLUGS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For N Type Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | N Type | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | N Type Plugs | |
Body Material | - | |
Body Finish | - | |
Features | Chain | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,71000 Kč | 484,71 Kč |
| 10 | 411,97600 Kč | 4 119,76 Kč |
| 25 | 386,18840 Kč | 9 654,71 Kč |
| 50 | 367,75780 Kč | 18 387,89 Kč |
| 100 | 350,21480 Kč | 35 021,48 Kč |
| 250 | 328,30912 Kč | 82 077,28 Kč |
| 500 | 312,66038 Kč | 156 330,19 Kč |
| Unit Price without VAT: | 484,71000 Kč |
|---|---|
| Unit Price with VAT: | 586,49910 Kč |











