33_SMA-TNC-50-1/1--_NE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33_SMA-TNC-50-1/1--_NE

DigiKey Part Number
3628-33_SMA-TNC-50-1/1--_NE-ND
Manufacturer
Manufacturer Product Number
33_SMA-TNC-50-1/1--_NE
Description
COAX ADAPT SMA TO TNC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Plug, Male Pin To TNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
33_SMA-TNC-50-1/1--_NE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
SMA Plug, Male Pin
Convert To (Adapter End)
TNC Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
11 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Beryllium Copper, Brass
Body Finish
Gold, White Bronze
Center Contact Material
Beryllium Copper
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 139,87000 Kč2 139,87 Kč
101 819,02100 Kč18 190,21 Kč
251 705,23560 Kč42 630,89 Kč
501 623,93600 Kč81 196,80 Kč
1001 561,72930 Kč156 172,93 Kč
Manufacturers Standard Package
Unit Price without VAT:2 139,87000 Kč
Unit Price with VAT:2 589,24270 Kč