PE7468-20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TYCLON
In Stock: 50
Unit Price: 1 326,38000 Kč
Datasheet
PE7468-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7468-20

DigiKey Part Number
6099-PE7468-20-ND
Manufacturer
Manufacturer Product Number
PE7468-20
Description
20 dB Fixed Attenuator, N Male t
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 12 GHz 50 Ohms 2W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Attenuation Value
20dB
Frequency Range
0 Hz ~ 12 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
N-Type In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 270,14000 Kč2 270,14 Kč
101 998,79100 Kč19 987,91 Kč
251 904,99720 Kč47 624,93 Kč
1001 776,58480 Kč177 658,48 Kč
Manufacturers Standard Package
Unit Price without VAT:2 270,14000 Kč
Unit Price with VAT:2 746,86940 Kč