
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TYCLON | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 326,38000 Kč | 1 326,38 Kč |
| 10 | 1 193,84800 Kč | 11 938,48 Kč |
| 25 | 1 074,42200 Kč | 26 860,55 Kč |
| 50 | 966,85480 Kč | 48 342,74 Kč |
| Unit Price without VAT: | 1 326,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 604,91980 Kč |

