Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE4890 | |
|---|---|
DigiKey Part Number | 6099-PE4890-ND |
Manufacturer | |
Manufacturer Product Number | PE4890 |
Description | MCX Jack Right Angle Connector S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount, Right Angle | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1337583-0 | TE Connectivity AMP Connectors | 0 | A117814-ND | 92,05964 Kč | Parametric Equivalent |
| 133-3711-301 | Cinch Connectivity Solutions Johnson | 682 | J549-ND | 138,80000 Kč | Parametric Equivalent |
| 133-3711-302 | Cinch Connectivity Solutions Johnson | 1 399 | J10206CT-ND | 141,53000 Kč | Parametric Equivalent |
| 133-3711-311 | Cinch Connectivity Solutions Johnson | 0 | 133-3711-311-ND | 87,47770 Kč | Parametric Equivalent |
| 133-3711-312 | Cinch Connectivity Solutions Johnson | 0 | 133-3711-312-ND | 86,13240 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,11000 Kč | 524,11 Kč |
| Unit Price without VAT: | 524,11000 Kč |
|---|---|
| Unit Price with VAT: | 634,17310 Kč |












