
85_MCX-S50-0-25/111_NH | |
|---|---|
DigiKey Part Number | 3628-85_MCX-S50-0-25/111_NH-ND |
Manufacturer | |
Manufacturer Product Number | 85_MCX-S50-0-25/111_NH |
Description | 85_MCX-S50-0-25/111_NH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 85_MCX-S50-0-25/111_NH Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Surface Mount, Right Angle | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,84000 Kč | 181,84 Kč |
| 10 | 154,48200 Kč | 1 544,82 Kč |
| 25 | 144,81080 Kč | 3 620,27 Kč |
| 50 | 137,89380 Kč | 6 894,69 Kč |
| 100 | 131,31310 Kč | 13 131,31 Kč |
| 250 | 123,09364 Kč | 30 773,41 Kč |
| 500 | 117,22302 Kč | 58 611,51 Kč |
| 1 000 | 111,63335 Kč | 111 633,35 Kč |
| Unit Price without VAT: | 181,84000 Kč |
|---|---|
| Unit Price with VAT: | 220,02640 Kč |


