Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCN44277 | |
|---|---|
DigiKey Part Number | 5328-FMCN44277-ND |
Manufacturer | |
Manufacturer Product Number | FMCN44277 |
Description | CONN JACK SOLDER MCX |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount, Right Angle | Mating Cycles 500 |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1337583-0 | TE Connectivity AMP Connectors | 0 | A117814-ND | 92,05964 Kč | Parametric Equivalent |
| 133-3711-301 | Cinch Connectivity Solutions Johnson | 682 | J549-ND | 138,80000 Kč | Parametric Equivalent |
| 133-3711-302 | Cinch Connectivity Solutions Johnson | 1 414 | J10206CT-ND | 141,53000 Kč | Parametric Equivalent |
| 133-3711-311 | Cinch Connectivity Solutions Johnson | 0 | 133-3711-311-ND | 87,47770 Kč | Parametric Equivalent |
| 133-3711-312 | Cinch Connectivity Solutions Johnson | 0 | 133-3711-312-ND | 86,13240 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 129,69000 Kč | 1 129,69 Kč |
| Unit Price without VAT: | 1 129,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 366,92490 Kč |












