
29K201-40ML5 | |
|---|---|
DigiKey Part Number | 29K201-40ML5-ND |
Manufacturer | |
Manufacturer Product Number | 29K201-40ML5 |
Description | MCX RIGHT ANGLE JACK PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount, Right Angle | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 133-3711-301 | Cinch Connectivity Solutions Johnson | 682 | J549-ND | 138,80000 Kč | Parametric Equivalent |
| 133-3711-302 | Cinch Connectivity Solutions Johnson | 1 414 | J10206CT-ND | 141,53000 Kč | Parametric Equivalent |
| 60611102111303 | Würth Elektronik | 275 | 732-14172-1-ND | 187,30000 Kč | Parametric Equivalent |
| 85_MCX-S50-0-25/111_NH | Huber+Suhner, Inc. | 90 | 3628-85_MCX-S50-0-25/111_NH-ND | 181,84000 Kč | Parametric Equivalent |
| 85_MCX-S50-0-25/111_NM | Huber+Suhner, Inc. | 658 | 3628-85_MCX-S50-0-25/111_NM-ND | 179,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,37000 Kč | 159,37 Kč |
| 10 | 135,45800 Kč | 1 354,58 Kč |
| 25 | 126,96240 Kč | 3 174,06 Kč |
| 50 | 120,89380 Kč | 6 044,69 Kč |
| 100 | 115,12360 Kč | 11 512,36 Kč |
| 300 | 106,53967 Kč | 31 961,90 Kč |
| 500 | 102,77094 Kč | 51 385,47 Kč |
| 1 000 | 97,87000 Kč | 97 870,00 Kč |
| Unit Price without VAT: | 159,37000 Kč |
|---|---|
| Unit Price with VAT: | 192,83770 Kč |

