Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

29K201-40ML5 | |
|---|---|
DigiKey Part Number | 1868-29K201-40ML5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 29K201-40ML5 |
Description | MCX RIGHT ANGLE JACK PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Tape & Reel (TR) | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Surface Mount, Right Angle | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 133-3711-301 | Cinch Connectivity Solutions Johnson | 682 | J549-ND | 138,80000 Kč | Parametric Equivalent |
| 133-3711-302 | Cinch Connectivity Solutions Johnson | 1 399 | J10206CT-ND | 141,53000 Kč | Parametric Equivalent |
| 60611102111303 | Würth Elektronik | 275 | 732-14172-1-ND | 187,30000 Kč | Parametric Equivalent |
| 85_MCX-S50-0-25/111_NH | Huber+Suhner, Inc. | 90 | 3628-85_MCX-S50-0-25/111_NH-ND | 181,84000 Kč | Parametric Equivalent |
| 85_MCX-S50-0-25/111_NM | Huber+Suhner, Inc. | 658 | 3628-85_MCX-S50-0-25/111_NM-ND | 179,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 72,48979 Kč | 217 469,37 Kč |
| Unit Price without VAT: | 72,48979 Kč |
|---|---|
| Unit Price with VAT: | 87,71265 Kč |










