
MCX-J-P-H-RA-SM1 | |
|---|---|
DigiKey Part Number | SAM9694-ND |
Manufacturer | |
Manufacturer Product Number | MCX-J-P-H-RA-SM1 |
Description | CONN MCX JACK R/A 50 OHM SMT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | MCX-J-P-H-RA-SM1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Copper Alloy | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,22000 Kč | 139,22 Kč |
| 25 | 120,73840 Kč | 3 018,46 Kč |
| 50 | 102,15520 Kč | 5 107,76 Kč |
| 100 | 74,29090 Kč | 7 429,09 Kč |
| 500 | 65,72374 Kč | 32 861,87 Kč |
| 1 000 | 62,86822 Kč | 62 868,22 Kč |
| 2 500 | 62,14434 Kč | 155 360,85 Kč |
| Unit Price without VAT: | 139,22000 Kč |
|---|---|
| Unit Price with VAT: | 168,45620 Kč |








