



MCX7-J-P-H-RA-TH1 | |
|---|---|
DigiKey Part Number | SAM9690-ND |
Manufacturer | |
Manufacturer Product Number | MCX7-J-P-H-RA-TH1 |
Description | CONN MCX JACK R/A 75 OHM SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 75 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | MCX7-J-P-H-RA-TH1 Models |
Category | Frequency - Max 4.5 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Tray | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 125°C |
Impedance 75 Ohms | Voltage Rating 170 V |
Mounting Type Through Hole, Right Angle | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,41000 Kč | 146,41 Kč |
| 25 | 126,75960 Kč | 3 168,99 Kč |
| 50 | 107,36420 Kč | 5 368,21 Kč |
| 100 | 78,04130 Kč | 7 804,13 Kč |
| 500 | 69,78250 Kč | 34 891,25 Kč |
| 1 000 | 68,61460 Kč | 68 614,60 Kč |
| Unit Price without VAT: | 146,41000 Kč |
|---|---|
| Unit Price with VAT: | 177,15610 Kč |






