P6SMBJ75A_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 700
Unit Price: 7,79000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 3,20542 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 4,01718 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 3,65449 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 31,57500 Kč
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: 0,94662 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 7 979
Unit Price: 8,21000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4 547
Unit Price: 6,95000 Kč
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 5 980
Unit Price: 6,32000 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 5 811
Unit Price: 8,42000 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 6 000
Unit Price: 8,00000 Kč
Datasheet

Parametric Equivalent


Semtech Corporation
In Stock: 3 000
Unit Price: 15,79000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 7,10438 Kč

Parametric Equivalent


Diodes Incorporated
In Stock: 18 456
Unit Price: 6,32000 Kč
Datasheet
121V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMBJ75A_R1_00001

DigiKey Part Number
3757-P6SMBJ75A_R1_00001TR-ND - Tape & Reel (TR)
3757-P6SMBJ75A_R1_00001CT-ND - Cut Tape (CT)
3757-P6SMBJ75A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMBJ75A_R1_00001
Description
TVS DIODE 75VWM 121VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
121V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
4.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,53000 Kč10,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,44996 Kč1 959,97 Kč
1 6002,19091 Kč3 505,46 Kč
2 4002,05869 Kč4 940,86 Kč
4 0001,90997 Kč7 639,88 Kč
5 6001,82184 Kč10 202,30 Kč
8 0001,73613 Kč13 889,04 Kč
20 0001,54788 Kč30 957,60 Kč
40 0001,43153 Kč57 261,20 Kč
80 0001,33373 Kč106 698,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,53000 Kč
Unit Price with VAT:12,74130 Kč