
ES1JWG_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-ES1JWG_R1_00001TR-ND - Tape & Reel (TR) 3757-ES1JWG_R1_00001CT-ND - Cut Tape (CT) 3757-ES1JWG_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1JWG_R1_00001 |
Description | DIODE STANDARD 600V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 Kč | 6,87 Kč |
| 10 | 4,22800 Kč | 42,28 Kč |
| 100 | 2,65370 Kč | 265,37 Kč |
| 500 | 1,96344 Kč | 981,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 1,57868 Kč | 2 841,62 Kč |
| 3 600 | 1,41586 Kč | 5 097,10 Kč |
| 5 400 | 1,33281 Kč | 7 197,17 Kč |
| 9 000 | 1,23936 Kč | 11 154,24 Kč |
| 12 600 | 1,18399 Kč | 14 918,27 Kč |
| 18 000 | 1,13016 Kč | 20 342,88 Kč |
| 45 000 | 1,01194 Kč | 45 537,30 Kč |
| 90 000 | 0,93888 Kč | 84 499,20 Kč |
| 180 000 | 0,89048 Kč | 160 286,40 Kč |
| Unit Price without VAT: | 6,87000 Kč |
|---|---|
| Unit Price with VAT: | 8,31270 Kč |










