
ES1J | |
|---|---|
DigiKey Part Number | 1655-ES1JTR-ND - Tape & Reel (TR) 1655-ES1JCT-ND - Cut Tape (CT) 1655-ES1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1J |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ES1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 Kč | 6,87 Kč |
| 10 | 4,14500 Kč | 41,45 Kč |
| 100 | 2,59540 Kč | 259,54 Kč |
| 500 | 1,91970 Kč | 959,85 Kč |
| 1 000 | 1,70098 Kč | 1 700,98 Kč |
| 2 000 | 1,51643 Kč | 3 032,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,31625 Kč | 6 581,25 Kč |
| 10 000 | 1,19231 Kč | 11 923,10 Kč |
| 15 000 | 1,12912 Kč | 16 936,80 Kč |
| 25 000 | 1,05810 Kč | 26 452,50 Kč |
| 35 000 | 1,01602 Kč | 35 560,70 Kč |
| 50 000 | 0,97511 Kč | 48 755,50 Kč |
| 125 000 | 0,88534 Kč | 110 667,50 Kč |
| Unit Price without VAT: | 6,87000 Kč |
|---|---|
| Unit Price with VAT: | 8,31270 Kč |











