
SN74HCS11DR | |
|---|---|
DigiKey Part Number | 296-SN74HCS11DRTR-ND - Tape & Reel (TR) 296-SN74HCS11DRCT-ND - Cut Tape (CT) 296-SN74HCS11DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS11DR |
Description | IC GATE AND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel Schmitt Trigger Input 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS11DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 6,84100 Kč | 68,41 Kč |
| 25 | 6,10440 Kč | 152,61 Kč |
| 100 | 5,29410 Kč | 529,41 Kč |
| 250 | 4,90888 Kč | 1 227,22 Kč |
| 500 | 4,67646 Kč | 2 338,23 Kč |
| 1 000 | 4,50891 Kč | 4 508,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,28300 Kč | 10 707,50 Kč |
| 5 000 | 4,16125 Kč | 20 806,25 Kč |
| 7 500 | 4,10029 Kč | 30 752,18 Kč |
| 12 500 | 4,03271 Kč | 50 408,88 Kč |
| 17 500 | 3,99321 Kč | 69 881,18 Kč |
| 25 000 | 3,95523 Kč | 98 880,75 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |











